TruComponents 41046 Clip 1226941 Ø9mm corner fitting Wh 1pcs

MPN
41046
EAN-13
2050004873917
Order Code
04-1046
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.18
5+ £2.06
10+ £1.96
25+ £1.86
50+ £1.77
100+ £1.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 210 in stock

The TruComponents Self-adhesive Corner Fitting Clip is an essential tool for efficient cable management. Designed to accommodate cable bundle diameters up to 9mm (max.), this white clip ensures secure and organised cable routing, even in tight corners. Its robust construction and easy installation make it ideal for both professional and residential applications.
Type Cable Clips
Material Polyethylene (PE)
Colour White
Bundle Ø (max.) 9mm
Bundle Ø range 9 mm (max)
Length 31mm
Width 31mm

Reviews

Be the first to submit a review

Trustpilot