TruComponents 41044 Clip 1226937 Ø6.70mm corner fitting Blk 1pcs

MPN
41044
EAN-13
2050004880960
Order Code
04-1044
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £2.16
5+ £2.04
10+ £1.93
25+ £1.84
50+ £1.75
100+ £1.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

The TruComponents Self-adhesive Corner Fitting Clip is an essential tool for efficient cable management. Designed to accommodate cable bundle diameters up to 6.7mm (max.), this black clip ensures secure and organised cable routing, even in tight corners. Its robust construction and easy installation make it ideal for both professional and residential applications.
Type Cable Clips
Material Polyethylene (PE)
Colour Black
Bundle Ø (max.) 6.70mm
Bundle Ø range 6.70 mm (max)
Height 31mm
Length 31mm
Width 23mm

Reviews

Be the first to submit a review

Trustpilot