TruComponents 41043 Cable mount Adhesive/Scr fixing Ø22mm + strap Blk 25pcs

Image Representative of Range

TruComponents 41043 Cable mount Adhesive/Scr fixing Ø22mm + strap Blk 25pcs

MPN
41043
EAN-13
4016139265308
Order Code
04-1043
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.24
5+ £12.52
10+ £11.85
25+ £11.26
50+ £10.73
100+ £10.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 754 in stock

TruComponents WCT-85 is a re-openable, black self-adhesive base cable mount clip. With excellent bond strength and a capacity of up to 22mm. Can also be mounted with screws for additional security. Supplied in a pack of 25 pieces.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 22mm
Bundle Ø range 22 mm (max)
Height 30mm
Length 85mm
Width 21mm

Reviews

Be the first to submit a review

Trustpilot