TruComponents 41039 Self-adhesive Ø8mm Blk 1pcs

MPN
41039
EAN-13
2050004880779
Order Code
04-1039
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £3.07
5+ £2.90
10+ £2.74
25+ £2.61
50+ £2.48
100+ £2.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 335 in stock

This TruComponents self-adhesive multi-cable clip bundles up to 9 cables/wires at the same time. Clip open, insert the cable and clip together until the locking snaps into place. Can be mounted with screws or using the attached adhesive tape.
Type Cable Clips
Material Polyamide 6.6
Colour Black
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 29mm
Length 85mm
Maximum Temperature +85°C
Min. temperature -20°C
Mounting Ø (max.) 3mm
Mounting Ø (min.) 3mm
Width 19.2mm

Reviews

Be the first to submit a review

Trustpilot