TruComponents 41038 mount Self-adhesive Ø8mm Blk 6pcs

MPN
41038
EAN-13
4016139270173
Order Code
04-1038
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.19
5+ £4.90
10+ £4.64
25+ £4.41
50+ £4.21
100+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 170 in stock

TruComponents black self-adhesive cable holder with very good adhesive strength and a capacity of up to 8mm. The cables are simply pressed in. Supplied in a pack of 6 pieces.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Black
(Ø) 28mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 15mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot