TruComponents 41037 Cable mount Self-adhesive Brown 1pcs

MPN
41037
EAN-13
2050004873856
Order Code
04-1037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.18
10+ £1.12
25+ £1.06
50+ £1.01
100+ £0.963
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

TruComponents brown self-adhesive cable holder with very good adhesive strength and a capacity of up to 8mm. The cables are simply pressed in.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Brown
(Ø) 28mm
Bundle Ø (max.) 8mm
Bundle Ø range 8 mm (max)
Fastening method Self-adhesive
Height 15mm
Maximum Temperature +80°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot