TruComponents 41027 mount Self-adhesive Ø12.70mm Grey 1pcs

MPN
41027
EAN-13
2050004883879
Order Code
04-1027
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
10+ £0.674
25+ £0.640
50+ £0.610
100+ £0.582
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,207 in stock

TruComponents grey self-adhesive cable holder with very good adhesive strength and a capacity of up to 12.7mm. The cable is simply pressed in to secure. The KKU cable clips were developed to fix cables in situations where a screw or other type of mount is not possible.
Type Cable Clips
Material Polyvinylidene fluoride
Colour Grey
Bundle Ø (max.) 12.70mm
Bundle Ø range 12.70 mm (max)
Fastening method Self-adhesive
Height 17.5mm
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot