TruComponents 41022 mount Self-adhesive Ø20.50-22.50mm Ecru 1pcs

MPN
41022
EAN-13
2050004877441
Order Code
04-1022
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £1.13
10+ £1.07
25+ £1.02
50+ £0.967
100+ £0.923
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 996 in stock

TruComponents Ecru self-adhesive cable mounting holder with very good adhesive strength and a cable bundle capacity of 20.5mm to 22.5mm.
Type Cable Clips
Material Polyamide
Colour Ecru
Bundle diameter (min.) 20.50mm
Bundle Ø (max.) 22.50mm
Bundle Ø range 20.50 up to 22.50mm
Dimensions (C) 12.7mm
Fastening method Self-adhesive
Length 42mm
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot