TruComponents 40981 Pre-printed Cable marker 3 OD 3-3.60mm

MPN
40981
EAN-13
4016139323329
Order Code
04-0981
Country of Origin
China
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
3+ £1.44
5+ £1.34
10+ £1.26
25+ £1.18
50+ £1.11
100+ £1.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 141 in stock

The TruComponents TC-MB1/3203 pre-printed cable marker is a robust labelling solution designed for cables with an outside diameter of 3 to 3.60 mm. This white heat shrink product ensures clear identification and organisation of cables in various industrial environments. Ideal for cable processing, these durable markers are essential for EMC products, and their user-defined labelling feature enhances the management of complex wiring systems.
Type Pre-printed cable marker
Colour Orange
Material Polyamide
Colour-coded Yes
Halogen-free Yes
Height 4.5mm
Imprint 3
Length 4mm
Max Cable Diameter 3.60mm
Maximum Temperature +85°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 10
Outside diameter range 3 up to 3.60mm
Series MB1
Suitable for outside Ø (min.) 3mm

Reviews

Be the first to submit a review

Trustpilot