TruComponents 40967 Spiral Tube 20mm (max) White 30m

Image Representative of Range

TruComponents 40967 Spiral Tube 20mm (max) White 30m

MPN
40967
EAN-13
4016139324463
Order Code
04-0967
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £48.87
5+ £45.72
10+ £42.95
25+ £40.50
50+ £38.31
100+ £36.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

For fast and simple cable bundling. Tru Components 40967 Spiral Tube is a versatile cable management solution designed to accommodate wires and cables with a maximum diameter of 20mm.
Diameter 20 mm (max)
Colour White
Length 30m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot