TruComponents 40964 Spiral Tube 15mm (max) White 50m

Image Representative of Range

TruComponents 40964 Spiral Tube 15mm (max) White 50m

MPN
40964
EAN-13
4016139324401
Order Code
04-0964
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £69.40
5+ £64.92
10+ £60.99
25+ £57.50
50+ £54.39
100+ £51.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

For fast and simple cable bundling. Tru Components 40964 Spiral Tube is a versatile cable management solution designed for organizing and protecting cables and wires. With a maximum diameter of 15mm, this spiral tube is ideal for bundling multiple cables together, providing both a tidy appearance and safeguarding against wear and tear.
Diameter 15 mm (max)
Colour White
Length 50m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot