TruComponents 40960 Spiral Tube 25mm (max) Black 20m

Image Representative of Range

TruComponents 40960 Spiral Tube 25mm (max) Black 20m

MPN
40960
EAN-13
4016139324364
Order Code
04-0960
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £33.06
5+ £30.93
10+ £29.05
25+ £27.39
50+ £25.91
100+ £24.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 233 in stock

For fast and simple cable bundling. Tru Components 40960 Spiral Tube is a versatile cable management solution designed to protect and organize wiring and cables. With a diameter of 25 mm at its maximum point, this spiral tube is ideal for bundling multiple cables together while providing flexibility and ease of installation.
Diameter 25 mm (max)
Colour Black
Length 20m
Material Polyethylene (PE)
Type Spiral Tube
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot