TruComponents 40958 Spiral tube 15mm (max) Black 50m

Image Representative of Range

TruComponents 40958 Spiral tube 15mm (max) Black 50m

MPN
40958
EAN-13
4016139324340
Order Code
04-0958
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £50.88
5+ £47.60
10+ £44.71
25+ £42.16
50+ £39.88
100+ £37.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 89 in stock

For fast and simple cable bundling. Tru Components 40958 Spiral Tube is a versatile protective solution designed for cable management and organization. With a maximum diameter of 15mm, this black spiral tube is suitable for bundling and securing cables, wires, and hoses to prevent tangling and wear
Diameter 15 mm (max)
Colour Black
Length 50m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot