TruComponents 40936 Spiral tube 15mm (max) White /m

Image Representative of Range

TruComponents 40936 Spiral tube 15mm (max) White /m

MPN
40936
EAN-13
2050004981681
Order Code
04-0936
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.87
5+ £1.75
10+ £1.64
25+ £1.55
50+ £1.46
100+ £1.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 113 in stock

For fast and simple cable bundling. Tru Components 40936 Spiral tube, measuring 15mm in diameter, is designed for efficient cable management and organization. This white spiral tube serves to protect cables from damage while keeping them neatly contained, thereby preventing tangling and exposure to potential hazards.
Diameter 15 mm (max)
Colour White
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 50m

Reviews

Be the first to submit a review

Trustpilot