TruComponents 40934 Spiral Tube 32mm (max) Grey /m

Image Representative of Range

TruComponents 40934 Spiral Tube 32mm (max) Grey /m

MPN
40934
EAN-13
2050004981667
Order Code
04-0934
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £8.65
5+ £8.09
10+ £7.60
25+ £7.17
50+ £6.78
100+ £6.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 107 in stock

For fast and simple cable bundling. Tru Components 40934 Spiral Tube is a flexible and durable tubing solution designed for organizing and protecting cables and wires.
Diameter 32 mm (max)
Colour Grey
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 15m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot