TruComponents 40933 Spiral Tube 25mm (max) Grey /m

Image Representative of Range

TruComponents 40933 Spiral Tube 25mm (max) Grey /m

MPN
40933
EAN-13
2050004981650
Order Code
04-0933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £3.20
5+ £2.99
10+ £2.81
25+ £2.65
50+ £2.51
100+ £2.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 182 in stock

For fast and simple cable bundling. RUCOMPONENTS 40933 Spiral Tube is designed for effective organization and protection of cables and wires, with a maximum diameter of 25mm, making it ideal for various applications in electrical and automotive sectors
Diameter 25 mm (max)
Colour Grey
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 20m
Maximum Temperature +80°C
Min. temperature 0°C

Reviews

Be the first to submit a review

Trustpilot