TruComponents 40932 Spiral tube 20mm (max) Grey /m

Image Representative of Range

TruComponents 40932 Spiral tube 20mm (max) Grey /m

MPN
40932
EAN-13
2050004981643
Order Code
04-0932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £3.36
5+ £3.14
10+ £2.95
25+ £2.78
50+ £2.63
100+ £2.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 173 in stock

For fast and simple cable bundling. Tru Components 40932 Spiral Tube is a flexible cable management solution designed for organizing and protecting wiring in various applications. Measuring up to 20mm in diameter, this grey spiral tube effectively prevents cable tangling and damage, promoting a tidy and efficient workspace.
Diameter 20 mm (max)
Colour Grey
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot