TruComponents 40931 Spiral tube 15mm (max) Grey /m

Image Representative of Range

TruComponents 40931 Spiral tube 15mm (max) Grey /m

MPN
40931
EAN-13
2050004981636
Order Code
04-0931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.96
5+ £1.83
10+ £1.72
25+ £1.62
50+ £1.54
100+ £1.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 430 in stock

For fast and simple cable bundling. Tru Components 40931 Spiral Tube is designed for effective cable management and organization. With a maximum diameter of 15mm, this flexible tube is ideal for bundling and protecting wires and cables in various environments, preventing wear and tear while enhancing the aesthetics of installations
Diameter 15 mm (max)
Colour Grey
Length Sold Per Metre
Material Polypropylene
Type Spiral Tube
Max. length sold by the metre 50m

Reviews

Be the first to submit a review

Trustpilot