TruComponents 40857 Spiral tube 15mm (max) White 5m

Image Representative of Range

TruComponents 40857 Spiral tube 15mm (max) White 5m

MPN
40857
EAN-13
4016139322742
Order Code
04-0857
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £9.32
5+ £8.72
10+ £8.20
25+ £7.73
50+ £7.32
100+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 61 in stock

Tru Components 40857 Spiral Tube is a versatile and practical solution for organizing and protecting cables and wires. With a maximum diameter of 15mm and a length of 5 meters, this white spiral tube is designed to accommodate various cable sizes while ensuring a neat and professional appearance.
Diameter 15 mm (max)
Colour White
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot