TruComponents 40848 Spiral tube 25mm (max) Black 5m

Image Representative of Range

TruComponents 40848 Spiral tube 25mm (max) Black 5m

MPN
40848
EAN-13
4016139322667
Order Code
04-0848
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £12.10
5+ £11.32
10+ £10.64
25+ £10.03
50+ £9.49
100+ £9.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 349 in stock

Tru Components 40848 Spiral tube is a versatile cable management solution, featuring a black spiral design that allows for effective organization and protection of wires and cables. With a maximum diameter of 25mm, it accommodates a variety of cable sizes, making it suitable for both industrial and home applications.
Diameter 25 mm (max)
Colour Black
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot