TruComponents 40847 Spiral tube 20mm (max) Black 5m

Image Representative of Range

TruComponents 40847 Spiral tube 20mm (max) Black 5m

MPN
40847
EAN-13
4016139322650
Order Code
04-0847
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £9.57
5+ £8.95
10+ £8.41
25+ £7.93
50+ £7.50
100+ £7.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 98 in stock

Tru Components 40847 is a versatile spiral tube designed for cable management and protection, featuring a maximum diameter of 20mm and a length of 5 meters. This product is manufactured from durable black polyethylene, providing excellent resistance to abrasion, heat, and chemicals, thereby ensuring long-lasting performance
Diameter 20 mm (max)
Colour Black
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot