TruComponents 40846 Spiral tube 15mm (max) Black 5m

Image Representative of Range

TruComponents 40846 Spiral tube 15mm (max) Black 5m

MPN
40846
EAN-13
4016139322643
Order Code
04-0846
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £9.11
5+ £8.52
10+ £8.00
25+ £7.55
50+ £7.14
100+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

Tru Components 40846 Spiral Tube is designed to manage and protect cables and wires in various applications. With a maximum diameter of 15mm, this flexible and robust spiraled tubing provides excellent resilience and durability
Diameter 15 mm (max)
Colour Black
Length 5m
Material Polypropylene
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot