TruComponents 40844 Spiral tube 20 up to 100mm Black /m

Image Representative of Range

TruComponents 40844 Spiral tube 20 up to 100mm Black /m

MPN
40844
EAN-13
2050004981476
Order Code
04-0844
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
3+ £1.58
5+ £1.48
10+ £1.39
25+ £1.31
50+ £1.24
100+ £1.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,153 in stock

For fast cable bundling. Tru Components 40844 Spiral Tube is a versatile cable management solution designed for organizing and protecting cables and wires in various applications. Made from durable black polypropylene, this spiral tube is specifically engineered to accommodate cable diameters ranging from 20mm to 100mm.
Diameter 20 up to 100mm
Colour Black
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot