TruComponents 40843 Spiral tube 15 up to 50mm Black /m

Image Representative of Range

TruComponents 40843 Spiral tube 15 up to 50mm Black /m

MPN
40843
EAN-13
2050004981452
Order Code
04-0843
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
5+ £1.10
10+ £1.03
25+ £0.969
50+ £0.917
100+ £0.870
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 222 in stock

For fast cable bundling. Tru Components 40843 Spiral Tube is designed for versatile cable management and organization, accommodating a range of cable diameters from 15 mm to 50 mm. Made from durable materials, this black spiral tube effectively protects and groups wires, ensuring a neat appearance while safeguarding against abrasion and environmental damage
Diameter 15 up to 50mm
Colour Black
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot