TruComponents 40841 Spiral tube 12 up to 35mm Black /m

Image Representative of Range

TruComponents 40841 Spiral tube 12 up to 35mm Black /m

MPN
40841
EAN-13
2050004981438
Order Code
04-0841
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
5+ £0.824
10+ £0.774
25+ £0.730
50+ £0.690
100+ £0.655
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22,290 in stock

For fast cable bundling. Tru Components 40841 Spiral Tube is a versatile cable management solution designed for organizing and protecting wires and cables. This product features a diameter range from 12mm to 35mm, making it suitable for a variety of applications in both professional and home settings.
Diameter 12 up to 35mm
Colour Black
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot