TruComponents 40840 Spiral tube 12 up to 35mm Colourless /m

Image Representative of Range

TruComponents 40840 Spiral tube 12 up to 35mm Colourless /m

MPN
40840
EAN-13
2050004981421
Order Code
04-0840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.700
25+ £0.660
50+ £0.624
100+ £0.592
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 244 in stock

For fast cable bundling. Tru Components 40840 Spiral tube is designed for versatile applications, accommodating objects with diameters ranging from 12 mm to 35 mm. It features a colourless design, making it suitable for various environments and use cases, where discretion and a clean aesthetic are desired.
Diameter 12 up to 35mm
Colour Colourless
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot