TruComponents 40837 Spiral tube 7.50 up to 30mm Black /m

Image Representative of Range

TruComponents 40837 Spiral tube 7.50 up to 30mm Black /m

MPN
40837
EAN-13
2050004981391
Order Code
04-0837
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.632
25+ £0.596
50+ £0.564
100+ £0.535
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 506 in stock

For fast cable bundling. Tru Components 40837 Spiral Tube is a versatile and practical solution designed for cable management and protection. With a flexible design that accommodates diameters ranging from 7.50 mm up to 30 mm, this black spiral tube is ideal for organizing wires and cables in various applications, including automotive, industrial, and home environments
Diameter 7.50 up to 30mm
Colour Black
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot