TruComponents 40835 Spiral tube 6 up to 30mm Black /m

Image Representative of Range

TruComponents 40835 Spiral tube 6 up to 30mm Black /m

MPN
40835
EAN-13
2050004981377
Order Code
04-0835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.476
25+ £0.449
50+ £0.425
100+ £0.403
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,402 in stock

For fast cable bundling. Tru Components 40835 Spiral Tube is a versatile protective solution designed for organizing and safeguarding cables and wires. This particular spiral tube accommodates a diameter range from 6mm to 30mm, making it suitable for various applications in industrial, automotive, and home settings.
Diameter 6 up to 30mm
Colour Black
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot