TruComponents 40834 Spiral tube 6 up to 30mm Colourless /m

Image Representative of Range

TruComponents 40834 Spiral tube 6 up to 30mm Colourless /m

MPN
40834
EAN-13
2050004981360
Order Code
04-0834
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
10+ £0.549
25+ £0.517
50+ £0.489
100+ £0.464
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,115 in stock

For fast cable bundling. TRU COMPONENTS 40834 Spiral Tube is a versatile, transparent tubing solution designed for applications requiring flexibility and durability. With an internal diameter range of up to 30 mm, this tube is suitable for various uses, including cable management and protection against abrasion and environmental factors.
Diameter 6 up to 30mm
Colour Colourless
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot