TruComponents 40829 Spiral tube 1.50 up to 10mm Black /m

Image Representative of Range

TruComponents 40829 Spiral tube 1.50 up to 10mm Black /m

MPN
40829
EAN-13
2050004981339
Order Code
04-0829
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
20+ £0.346
25+ £0.327
50+ £0.309
100+ £0.293
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 740 in stock

For fast cable bundling. Tru Components 40829 Spiral Tube is designed for organizing and protecting cables and wires, offering a versatile solution for various applications, including electronics and automotive industries. With a diameter range of 1.50 mm to 10 mm, this black spiral tubing can accommodate a variety of wire sizes, providing flexibility and adaptability to different project needs
Diameter 1.50 up to 10mm
Colour Black
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot