TruComponents 40828 Spiral tube 1.50 up to 10mm Colourless /m

Image Representative of Range

TruComponents 40828 Spiral tube 1.50 up to 10mm Colourless /m

MPN
40828
EAN-13
2050004981322
Order Code
04-0828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
20+ £0.323
25+ £0.305
50+ £0.288
100+ £0.273
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,225 in stock

For fast cable bundling. Tru Components 40828 Spiral Tube is designed for the protection and organization of wires and cables, offering a flexible and durable option for various application needs. Made from high-quality materials, this spiral tubing can accommodate cables with a diameter of 1.50 mm up to 10 mm, making it versatile for different projects
Diameter 1.50 up to 10mm
Colour Colourless
Length Sold Per Metre
Material Polyethylene (PE)
Type Spiral Tube
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot