TruComponents 40827 Spiral tube 20 up to 100mm Black 10m

Image Representative of Range

TruComponents 40827 Spiral tube 20 up to 100mm Black 10m

MPN
40827
EAN-13
4016139322629
Order Code
04-0827
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £12.52
5+ £11.71
10+ £11.00
25+ £10.38
50+ £9.81
100+ £9.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

For fast cable bundling. Tru Components 40827 Spiral Tube is a versatile cable management solution designed for organizing and protecting bundles of wires and cables. This product is made from durable black plastic, providing a practical and sleek appearance suitable for various applications.
Diameter 20 up to 100mm
Colour Black
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot