TruComponents 40823 Spiral tube 15 up to 50mm Black 10m

Image Representative of Range

TruComponents 40823 Spiral tube 15 up to 50mm Black 10m

MPN
40823
EAN-13
4016139322605
Order Code
04-0823
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £9.53
5+ £8.91
10+ £8.37
25+ £7.90
50+ £7.47
100+ £7.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

For fast cable bundling. Tru Components 40823 Spiral Tube is a versatile and durable option designed for organizing and protecting cables in various settings. This 10-meter length tube is made from high-quality materials, featuring a black finish that offers a professional appearance while also providing resistance to wear and abrasion
Diameter 15 up to 50mm
Colour Black
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot