TruComponents 40821 Spiral tube 15 up to 50mm Colourless 10m

Image Representative of Range

TruComponents 40821 Spiral tube 15 up to 50mm Colourless 10m

MPN
40821
EAN-13
4016139322599
Order Code
04-0821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £10.05
5+ £9.40
10+ £8.83
25+ £8.32
50+ £7.87
100+ £7.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

For fast cable bundling. Tru Components 40821 Spiral Tube is a versatile, flexible protective solution designed for bundling and safeguarding wires and cables. This particular model features a Colourless design and is available in a length of 10 meters, suitable for applications requiring a diameter range from 15mm to 50mm. Made from durable materials, the spiral tube provides excellent resistance to abrasion and environmental factors, ensuring that the enclosed cables remain protected from wear and tear
Diameter 15 up to 50mm
Colour Colourless
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot