TruComponents 40819 Spiral tube 12 up to 35mm Black 10m

Image Representative of Range

TruComponents 40819 Spiral tube 12 up to 35mm Black 10m

MPN
40819
EAN-13
4016139322582
Order Code
04-0819
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £7.89
5+ £7.38
10+ £6.93
25+ £6.53
50+ £6.18
100+ £5.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 92 in stock

For fast cable bundling. Tru Components 40819 Spiral Tube is a versatile cable management solution designed to organize and protect wires and cables. This spiral tubing is suitable for applications requiring a diameter range from 12 mm up to 35 mm, making it adaptable for various types of wiring in both professional and DIY settings.
Diameter 12 up to 35mm
Colour Black
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot