TruComponents 40817 Spiral tube 12 up to 35mm Colourless 10m

Image Representative of Range

TruComponents 40817 Spiral tube 12 up to 35mm Colourless 10m

MPN
40817
EAN-13
4016139322575
Order Code
04-0817
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £7.98
5+ £7.46
10+ £7.01
25+ £6.61
50+ £6.25
100+ £5.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

For fast cable bundling. Tru Components 40817 Spiral Tube is a versatile and practical solution for cable management and protection, designed to accommodate a range of cable sizes from 12mm up to 35mm in diameter. This transparent, Colourless tube measures 10 meters in length, allowing for customized applications in various settings, including home, office, and industrial environments
Diameter 12 up to 35mm
Colour Colourless
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot