TruComponents 40815 Spiral tube 9 up to 32mm Black 10m

Image Representative of Range

TruComponents 40815 Spiral tube 9 up to 32mm Black 10m

MPN
40815
EAN-13
4016139322568
Order Code
04-0815
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £6.56
5+ £6.14
10+ £5.77
25+ £5.43
50+ £5.14
100+ £4.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

For fast cable bundling. Tru Components 40815 Spiral Tube is a versatile and practical solution for cable management, designed to accommodate wires and cables ranging from 9mm to 32mm in diameter. This black spiral tube is constructed from durable materials, ensuring longevity and resistance to wear and tear.
Diameter 9 up to 32mm
Colour Black
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot