TruComponents 40737 Spiral tube 2.50 up to 15mm Colourless 10m

Image Representative of Range

TruComponents 40737 Spiral tube 2.50 up to 15mm Colourless 10m

MPN
40737
EAN-13
4016139322490
Order Code
04-0737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £3.49
5+ £3.27
10+ £3.07
25+ £2.90
50+ £2.74
100+ £2.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 234 in stock

For fast cable bundling. Tru Components 40737 Spiral Tube is a versatile and practical solution designed for organizing and protecting wiring and cables. Measuring 2.50mm in diameter and capable of accommodating wires up to 15mm in thickness, this Colourless spiral tubing is ideal for various applications, including electronics, automotive, and industrial uses.
Diameter 2.50 up to 15mm
Colour Colourless
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot