TruComponents 40735 Spiral tube 1.50 up to 10mm Colourless 10m

Image Representative of Range

TruComponents 40735 Spiral tube 1.50 up to 10mm Colourless 10m

MPN
40735
EAN-13
4016139322476
Order Code
04-0735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
2+ £3.05
5+ £2.85
10+ £2.68
25+ £2.53
50+ £2.39
100+ £2.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 114 in stock

For fast cable bundling. Tru Components 40735 Spiral Tube is a versatile and flexible tubing solution designed for a range of applications, featuring an inner diameter that accommodates objects between 1.50 mm and 10 mm.
Diameter 1.50 up to 10mm
Colour Colourless
Length 10m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot