TruComponents 40734 Spiral tube 2 up to 25mm Yellow 5m

Image Representative of Range

TruComponents 40734 Spiral tube 2 up to 25mm Yellow 5m

MPN
40734
EAN-13
4016139257709
Order Code
04-0734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (80)
Qty Unit Price (Ex VAT)
1+ £4.85
5+ £4.54
10+ £4.27
25+ £4.02
50+ £3.80
100+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 269 in stock

Tru Components 40734 Spiral Tube is a flexible and durable solution designed for organizing and protecting wires and cables. With a diameter range of up to 25mm, this spiral tube can accommodate various cable sizes, making it suitable for applications in automotive, electronics, and home improvement projects
Diameter 2 up to 25mm
Colour Yellow
Length 5m
Material Polyethylene (PE)
Type Spiral Tube

Reviews

Be the first to submit a review

Trustpilot