TruComponents 40707 Cable tie 142mm 2.50mm Ecru Heat-resistant 100pcs

MPN
40707
EAN-13
4053199525058
Order Code
04-0707
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.63
5+ £2.48
10+ £2.34
25+ £2.22
50+ £2.17
100+ £2.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TruComponents 40707 Cable Ties. Crafted from high-quality heat-resistant materials, these 142mm x 2.50mm ecru cable ties are designed to withstand high temperatures while maintaining their integrity and strength
Length 142mm
Width 2.50mm
Colour Ecru
Material Nylon
Type Cable Ties
Cable tie features Heat-resistant
Gearing Outside

Reviews

Be the first to submit a review

Trustpilot