TruComponents 40692 Cable tie 100mm 4.8mm Blk Wing lock/UV/Chem-res 100pcs

MPN
40692
EAN-13
4064161334967
Order Code
04-0692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.40
5+ £2.26
10+ £2.14
25+ £2.03
50+ £1.98
100+ £1.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 481 in stock

TruComponents 40692 Cable Ties. Measuring 100mm in length and 4.8mm in width, these robust black cable ties ensure a secure and reliable fit, accommodating a wide range of applications.
Length 100mm
Width 4.8mm
Colour Black
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot