TruComponents 40688 Cable tie 130mm 4.8mm Ecru Wing lock/Chem-res 100pcs

MPN
40688
EAN-13
4064161334929
Order Code
04-0688
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
2+ £2.74
5+ £2.59
10+ £2.45
25+ £2.32
50+ £2.26
100+ £2.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 500 in stock

TruComponents 40688 Cable Ties are the perfect solution for all your bundling needs. With a length of 130mm and a width of 4.8mm, these durable ecru ties feature a secure wing lock design, ensuring your cables stay neatly organized and easily accessible
Length 130mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot