TruComponents 40623 Cable tie 100mm 2.5mm Ecru Wing lock/Chem-res 100pcs

MPN
40623
EAN-13
4064161334882
Order Code
04-0623
Country of Origin
China
  • Free UK shipping available
View Full Product Range (160)
Qty Unit Price (Ex VAT)
5+ £1.19
10+ £1.13
25+ £1.07
50+ £1.05
100+ £1.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 986 in stock

TruComponents 40623 Cable Ties, measuring 100mm x 2.5mm and available in a stylish Ecru colour
Length 100mm
Width 2.5mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties Flammability rating: V2, Plenum rated: AH-2
Maximum Temperature 85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot