TruComponents 40602 Metal barb cable ties 200mm 4.8mm Ecru Chem-res 100pcs

MPN
40602
EAN-13
4064161325637
Order Code
04-0602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.59
5+ £5.27
10+ £4.99
25+ £4.73
50+ £4.62
100+ £4.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 95 in stock

TruComponents 40602 Metal Barb Cable Ties. Measuring 200mm in length and 4.8mm in width, these durable ties come in an elegant ecru Colour, perfect for blending into any environment.
Length 200mm
Width 4.8mm
Colour Ecru
Material Polyamide 6.6
Type Cable Ties
Fire protection properties UL 94 V-2
Max. bundle diameter 49.5mm
Maximum Temperature 85°C
Min. temperature -60°C

Reviews

Be the first to submit a review

Trustpilot