TruComponents 40597 Stainless steel ties 290mm 7.9mm AISI 304 100pcs

Image Representative of Range

TruComponents 40597 Stainless steel ties 290mm 7.9mm AISI 304 100pcs

MPN
40597
EAN-13
4064161324456
Order Code
04-0597
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £25.43
5+ £23.98
10+ £22.68
25+ £21.52
50+ £20.98
100+ £20.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

TruComponents 40597 Stainless Steel Ties, meticulously crafted from durable AISI 304 stainless steel. With a generous length of 290mm and a robust width of 7.9mm, these ties are perfect for a variety of applications—from securing cables and wires to enhancing structural integrity in construction projects
Length 290mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 304
Max. bundle diameter 90.6mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot