TruComponents 40593 Stainless steel ties 150mm 4.6mm AISI 316 10pcs

Image Representative of Range

TruComponents 40593 Stainless steel ties 150mm 4.6mm AISI 316 10pcs

MPN
40593
EAN-13
4064161323701
Order Code
04-0593
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
3+ £1.43
5+ £1.35
10+ £1.27
25+ £1.21
50+ £1.18
100+ £1.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 696 in stock

TruComponents 40593 Stainless Steel Ties. Crafted from high-quality AISI 316 stainless steel, these durable 150mm ties are perfect for both industrial and DIY projects, providing unmatched strength and corrosion resistance. Each pack contains 10 reliable ties, designed to withstand the harshest environments while ensuring secure and lasting connections.
Length 150mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 46mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot