TruComponents 40580 Stainless steel ties 520mm 4.6mm AISI 316 Coated 100pcs

Image Representative of Range

TruComponents 40580 Stainless steel ties 520mm 4.6mm AISI 316 Coated 100pcs

MPN
40580
EAN-13
4064161323572
Order Code
04-0580
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £37.65
5+ £35.50
10+ £33.58
25+ £31.86
50+ £31.06
100+ £30.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TruComponents 40580 Stainless Steel Ties, designed for those who demand quality and durability.
Length 520mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 316
Max. bundle diameter 163.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot