TruComponents 40555 Stainless steel ties 680mm 4.6mm AISI 316 100pcs

MPN
40555
EAN-13
4064161323466
Order Code
04-0555
Country of Origin
China
  • Free UK shipping available
View Full Product Range (61)
Qty Unit Price (Ex VAT)
1+ £34.74
5+ £32.75
10+ £30.98
25+ £29.39
50+ £28.66
100+ £27.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

TruComponents 40555 Stainless Steel Ties. Measuring 680mm in length and 4.6mm in width, these premium AISI 316 stainless steel ties are engineered to withstand the harshest environments, making them perfect for marine, industrial, and outdoor applications
Length 680mm
Width 4.6mm
Material Stainless steel
Type Stainless Steel
Material (details) AISI 316
Max. bundle diameter 214.8mm
Maximum Temperature 300°C
Min. temperature -80°C

Reviews

Be the first to submit a review

Trustpilot