TruComponents 40540 Stainless steel ties 360mm 7.9mm AISI 304 Coated 100pcs

Image Representative of Range

TruComponents 40540 Stainless steel ties 360mm 7.9mm AISI 304 Coated 100pcs

MPN
40540
EAN-13
4064161324173
Order Code
04-0540
Country of Origin
China
View Full Product Range (59)
Qty Unit Price (Ex VAT)
1+ £37.55
5+ £35.40
10+ £33.49
25+ £31.77
50+ £30.98
100+ £30.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

TruComponents 40540 Stainless Steel Ties. Made from high-quality AISI 304 stainless steel, these 360mm ties are perfect for securing cables, mounting items, and a multitude of other applications that require strength and corrosion resistance
Length 360mm
Width 7.9mm
Material Stainless steel
Type Stainless Steel
Cable tie features Coated
Material (details) AISI 304
Max. bundle diameter 112.8mm
Maximum Temperature 150°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot